


5912801007NF | |
|---|---|
DigiKey Part Number | 350-5912801007NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912801007NF |
Description | LED CBI 3MM RND WHITE SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White Diffused 3.1V 10mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | White | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 135mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 3.1V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.75238 | €700.95 |
| 800 | €1.67278 | €1,338.22 |
| 1.200 | €1.63202 | €1,958.42 |
| 2.000 | €1.58602 | €3,172.04 |
| 2.800 | €1.55868 | €4,364.30 |
| 4.000 | €1.53203 | €6,128.12 |
| Unit Price without VAT: | €1.75238 |
|---|---|
| Unit Price with VAT: | €2.10286 |

