
5912301113SNF | |
|---|---|
DigiKey Part Number | 350-5912301113SNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912301113SNF |
Description | LED CBI 2.85MM GRN SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 572nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €0.74956 | €1,199.30 |
| 3.200 | €0.71738 | €2,295.62 |
| 4.800 | €0.70091 | €3,364.37 |
| 8.000 | €0.68232 | €5,458.56 |
| 11.200 | €0.67127 | €7,518.22 |
| Unit Price without VAT: | €0.74956 |
|---|---|
| Unit Price with VAT: | €0.89947 |

