Similar



5912301107SF | |
|---|---|
DigiKey Part Number | 5912301107SF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912301107SF |
Description | LED CBI 3MM 2.25MM SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Square with Domed Top 2.25mm Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Square with Domed Top | |
Lens Size | 2.25mm | |
Voltage Rating | - | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


