
5640300111F | |
|---|---|
DigiKey Part Number | 350-1757-ND |
Manufacturer | |
Manufacturer Product Number | 5640300111F |
Description | LED CBI 3MM 3X1 RED RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 5V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 3) | |
Wavelength - Peak | 635nm | |
Configuration | 3 High | |
Current | 10mA | |
Millicandela Rating | 29mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | €1.50277 | €706.30 |
| Unit Price without VAT: | €1.50277 |
|---|---|
| Unit Price with VAT: | €1.80332 |

