5592501007F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: €1.29743
Datasheet
LED Panel Indicator Orange Diffused 60° 1.9V 30mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Orange Diffused 60° 1.9V 30mA Wire Leads - 14" (355.60mm)
5592501007F
5592501007F

5592501007F

DigiKey Part Number
350-4089-ND
Manufacturer
Manufacturer Product Number
5592501007F
Description
LED PNL IND ORANGE DIFF 5MM LDS
Customer Reference
Detailed Description
LED Panel Indicator Orange Diffused 60° 1.9V 30mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Orange
Lens Color
Orange
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
1.9V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
7mcd
Wavelength - Peak
600nm
Viewing Angle
60°
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.35000€2.35
10€1.70500€17.05
100€1.31890€131.89
500€1.14914€574.57
1.000€1.09381€1,093.81
2.000€1.04698€2,093.96
5.000€0.99593€4,979.65
Manufacturers Standard Package
Unit Price without VAT:€2.35000
Unit Price with VAT:€2.82000