
5561504809 | |
|---|---|
DigiKey Part Number | 350-3836-ND |
Manufacturer | |
Manufacturer Product Number | 5561504809 |
Description | 1 RED LED PMI 24V ASSEMBLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | €42.54471 | €723.26 |
| Unit Price without VAT: | €42.54471 |
|---|---|
| Unit Price with VAT: | €51.05365 |

