LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Green, Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530754F

DigiKey Part Number
5530754F-ND
Manufacturer
Manufacturer Product Number
5530754F
Description
LED CBI 3MM BI-LVL GRN/RED/YL RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Green, Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 30mA Red, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
10mcd Green, 4.7mcd Red, 6.3mcd Green, 4.3mcd Yellow
Series
Viewing Angle
60° Green-Red, 80° Green-Yellow
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm Dia
Color
Green, Red (x 1), Green, Yellow (x 1)
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Wavelength - Peak
565nm, 635nm, 585nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.74000€2.74
50€1.66440€83.22
100€1.55580€155.58
500€1.36284€681.42
1.000€1.29999€1,299.99
2.000€1.24679€2,493.58
5.000€1.18883€5,944.15
Manufacturers Standard Package
Unit Price without VAT:€2.74000
Unit Price with VAT:€3.28800