
5530223104F | |
|---|---|
DigiKey Part Number | 5530223104F-ND |
Manufacturer | |
Manufacturer Product Number | 5530223104F |
Description | LED CBI 3MM 2X4 GRN/YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 1), Yellow (x 1) Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | 2 High x 4 Wide | |
Current | - | |
Millicandela Rating | 1.6mcd Green, 5mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | €5.71614 | €828.84 |
| Unit Price without VAT: | €5.71614 |
|---|---|
| Unit Price with VAT: | €6.85937 |

