
5530188400F | |
|---|---|
DigiKey Part Number | 5530188400F-ND |
Manufacturer | |
Manufacturer Product Number | 5530188400F |
Description | LED CBI 3MM BI-LVL BLUE RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) Diffused 3.5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 2) | |
Wavelength - Peak | 428nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 12.5mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €6.04807 | €907.21 |
| Unit Price without VAT: | €6.04807 |
|---|---|
| Unit Price with VAT: | €7.25768 |

