
5502304004F | |
|---|---|
DigiKey Part Number | 5502304004F-ND |
Manufacturer | |
Manufacturer Product Number | 5502304004F |
Description | LED CBI 5MM QUAD YL THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 4) | |
Wavelength - Peak | - | |
Configuration | 4 Wide | |
Current | 10mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | - | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | €2.50782 | €702.19 |
| Unit Price without VAT: | €2.50782 |
|---|---|
| Unit Price with VAT: | €3.00938 |

