
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.66300 | €6.63 |
| 100 | €0.49130 | €49.13 |
| 500 | €0.41500 | €207.50 |
| 1.000 | €0.39002 | €390.02 |
| 2.000 | €0.36882 | €737.64 |
| 5.000 | €0.34567 | €1,728.35 |
| 10.000 | €0.33124 | €3,312.40 |
| 25.000 | €0.31553 | €7,888.25 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

