
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 5 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.3mm x 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.44000 | €3.44 |
| 25 | €2.28760 | €57.19 |
| 100 | €1.99870 | €199.87 |
| 500 | €1.76304 | €881.52 |
| 1.000 | €1.68635 | €1,686.35 |
| 2.000 | €1.62147 | €3,242.94 |
| 5.000 | €1.55080 | €7,754.00 |
| Unit Price without VAT: | €3.44000 |
|---|---|
| Unit Price with VAT: | €4.12800 |

