
5151020807F | |
|---|---|
DigiKey Part Number | 5151020807F-ND |
Manufacturer | |
Manufacturer Product Number | 5151020807F |
Description | LIGHT PIPE 11.06MM 4 ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear, Diffused Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.56mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.89366 | €714.93 |
| Unit Price without VAT: | €0.89366 |
|---|---|
| Unit Price with VAT: | €1.07239 |

