Image for 50745381533630F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50745381533630F

DigiKey Part Number
50745381533630F-ND
Manufacturer
Manufacturer Product Number
50745381533630F
Description
LED PANEL NEON YEL LONG CTLINDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Yellow 110V ~ 125V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
110V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
105€8.78124€922.03
Unit Price without VAT:€8.78124
Unit Price with VAT:€10.53749