Image for 24979723732801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24979723732801F

DigiKey Part Number
24979723732801F-ND
Manufacturer
Manufacturer Product Number
24979723732801F
Description
LED PANEL IND GRN 28V STOVEPIPE
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.