Diffuse Optical Sensor 7.087" (180mm) NPN-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212982

DigiKey Part Number
4252-212982-ND
Manufacturer
Manufacturer Product Number
212982
Description
OT21-NS-2C
Customer Reference
Detailed Description
Diffuse Optical Sensor 7.087" (180mm) NPN-NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN-NO
Manufacturer
di-soric
Light Source
Red Laser Diode (633nm)
Packaging
Retail Package
Connection Method
Cable
Part Status
Active
Ingress Protection
IP65, IP67
Sensing Method
Diffuse
Cable Length
78.74" (2m)
Sensing Distance
7.087" (180mm)
Operating Temperature
-25°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate €16.15 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€96.12000€96.12
Unit Price without VAT:€96.12000
Unit Price with VAT:€115.34400