
Category | Sensor Type Optical Label Sensor |
Manufacturer di-soric | Output Type NC/NO, Push-Pull |
Packaging Retail Package | Operating Temperature -10°C ~ 60°C |
Part Status Active |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €177.71000 | €177.71 |
| Unit Price without VAT: | €177.71000 |
|---|---|
| Unit Price with VAT: | €213.25200 |

