
DFR0896 | |
|---|---|
DigiKey Part Number | 1738-DFR0896-ND |
Manufacturer | |
Manufacturer Product Number | DFR0896 |
Description | RF TXRX MOD BT WIFI PCB SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Bluetooth v5.0 Transceiver Module 240MHz Integrated, PCB Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 240MHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, UART, USB | |
Antenna Type | Integrated, PCB | |
Utilized IC / Part | ESP32-S3 | |
Memory Size | 4MB Flash, 512kB SRAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 41-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.12000 | €3.12 |
| Unit Price without VAT: | €3.12000 |
|---|---|
| Unit Price with VAT: | €3.74400 |


