Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Dark 2' (0.61m) X 1.33' (0.41m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66465

DigiKey Part Number
16-66465-ND
Manufacturer
Manufacturer Product Number
66465
Description
TABLE MAT RUBBER BLUE DARK 2'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Dark 2' (0.61m) X 1.33' (0.41m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
2' (0.61m)
Width
1.33' (0.41m)
Thickness
0.06" (1.52mm)
Color
Blue, Dark
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€46.84000€46.84
Manufacturers Standard Package
Unit Price without VAT:€46.84000
Unit Price with VAT:€56.20800