
17141 | |
|---|---|
DigiKey Part Number | 16-17141-ND |
Manufacturer | |
Manufacturer Product Number | 17141 |
Description | GLOVES POLYETHYLENE BLK/GRY XLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Gloves, Non Gendered - Dissipative XLarge Black, Gray Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | XLarge | |
Material | Polyethylene | |
Color | Black, Gray | |
Features | Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.90000 | €9.90 |
| Unit Price without VAT: | €9.90000 |
|---|---|
| Unit Price with VAT: | €11.88000 |

