42 ~ 60VDC Voltage Input 1000 VA Power Output Continuous Inverter AC Outlets Terminals International
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1000-248

DigiKey Part Number
5512-ST1000-248-ND
Manufacturer
Manufacturer Product Number
ST1000-248
Description
DC-AC Sine Wave Power Inverter
Customer Reference
Detailed Description
42 ~ 60VDC Voltage Input 1000 VA Power Output Continuous Inverter AC Outlets Terminals International
Product Attributes
Type
Description
Select All
Category
Manufacturer
DENRYO
Series
Packaging
Retail Package
Part Status
Active
Type
Inverter
Voltage - Output
200VAC
Voltage - Input
42 ~ 60VDC
AC Outlets
-
Connector - AC Output
Terminals
Connector - Voltage Input
Terminals
Power - Output Continuous
1000 VA
Power - Output Surge
2000 VA
Remote Capability
Yes
Region Utilized
International
Size
14.69" L x 9.29" W x 4.57" H (373mm x 236mm x 116mm)
Features
Auto Power Transfer for UPS Mode, Frequency Control
Weight
14.5 lbs (6.52 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DENRYO
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€387.27000€387.27
Unit Price without VAT:€387.27000
Unit Price with VAT:€464.72400