
TCA1748ATAGP | |
|---|---|
DigiKey Part Number | 603-TCA1748ATAGP-ND |
Manufacturer | |
Manufacturer Product Number | TCA1748ATAGP |
Description | FAN IMP MTRZD 176.5X69MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 176.5mm Dia Ball 382.0 CFM (10.70m³/min) 4 Wire Leads |
Category | Noise 70.8dB(A) |
Mfr | Power (Watts) 57.6 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Obsolete | Ingress Protection |
Voltage - Rated | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Round - 176.5mm Dia | Approval Agency CE, cURus, TUV |
Width 69.00mm | Current Rating (Amps) 1.20A |
Air Flow 382.0 CFM (10.70m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 2.114 in H2O (526.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |

