
SD02D2412A | |
|---|---|
DigiKey Part Number | 941-1336-ND |
Manufacturer | |
Manufacturer Product Number | SD02D2412A |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.82000 | €13.82 |
| 5 | €13.31000 | €66.55 |
| 10 | €13.09500 | €130.95 |
| 30 | €12.75967 | €382.79 |
| 50 | €12.60640 | €630.32 |
| 100 | €12.40130 | €1,240.13 |
| 250 | €12.13496 | €3,033.74 |
| 500 | €11.93704 | €5,968.52 |
| Unit Price without VAT: | €13.82000 |
|---|---|
| Unit Price with VAT: | €16.58400 |

