
S24SE3R306PDFA | |
|---|---|
DigiKey Part Number | 941-1621-ND |
Manufacturer | |
Manufacturer Product Number | S24SE3R306PDFA |
Description | DC DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.36000 | €31.36 |
| 5 | €30.19600 | €150.98 |
| 10 | €29.70500 | €297.05 |
| 30 | €28.94400 | €868.32 |
| 50 | €28.59620 | €1,429.81 |
| 100 | €28.13030 | €2,813.03 |
| 250 | €27.52536 | €6,881.34 |
| Unit Price without VAT: | €31.36000 |
|---|---|
| Unit Price with VAT: | €37.63200 |

