EFB1748HHG-R00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 260
Unit Price: €143.68000
Datasheet
Image for EFB1748HHG-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB1748HHG-R00

DigiKey Part Number
603-EFB1748HHG-R00-ND
Manufacturer
Manufacturer Product Number
EFB1748HHG-R00
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 172mm Dia Ball 279.7 CFM (7.83m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 172mm Dia
Width
50.80mm
Air Flow
279.7 CFM (7.83m³/min)
Static Pressure
0.800 in H2O (199.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
55.0dB(A)
Power (Watts)
18.24 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
0.380A
Voltage Range
24 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes