DNS10S0A0S06NFD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: €12.28000
Datasheet

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: €12.28000
Datasheet
Image for DNS10S0A0S06NFD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNS10S0A0S06NFD

DigiKey Part Number
941-1000-ND
Manufacturer
Manufacturer Product Number
DNS10S0A0S06NFD
Description
DC DC CONVERTER 0.75-5V 30W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 6A 8.3V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 120°C
Efficiency
89.5%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.10" L x 0.45" W x 0.28" H (27.9mm x 11.4mm x 7.1mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
360€6.72908€2,422.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.72908
Unit Price with VAT:€8.07490