Similar

BFB1012M-AF00 | |
|---|---|
DigiKey Part Number | 603-1844-ND |
Manufacturer | |
Manufacturer Product Number | BFB1012M-AF00 |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 22.6 CFM (0.633m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1012M-AF00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 22.6 CFM (0.633m³/min) | |
Static Pressure | 0.893 in H2O (222.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 52.5dB(A) | |
Power (Watts) | 6.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.366 lb (166.01 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 4 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.00000 | €23.00 |
| 10 | €18.50400 | €185.04 |
| 25 | €16.84720 | €421.18 |
| 56 | €15.48464 | €867.14 |
| 112 | €14.52259 | €1,626.53 |
| Unit Price without VAT: | €23.00000 |
|---|---|
| Unit Price with VAT: | €27.60000 |


