



BFB0712M-A | |
|---|---|
DigiKey Part Number | 603-2140-ND |
Manufacturer | |
Manufacturer Product Number | BFB0712M-A |
Description | FAN BLOWER 75.7X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 11.3 CFM (0.316m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 25.00mm | |
Air Flow | 11.3 CFM (0.316m³/min) | |
Static Pressure | 0.478 in H2O (119.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 43.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | €10.51009 | €3,405.27 |
| Unit Price without VAT: | €10.51009 |
|---|---|
| Unit Price with VAT: | €12.61211 |

