Image for BFB0524H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0524H

DigiKey Part Number
603-BFB0524H-ND
Manufacturer
Manufacturer Product Number
BFB0524H
Description
FAN BLOWER 51.3X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 51.3mm L x 51mm H Ball 3.9 CFM (0.109m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 51.3mm L x 51mm H
Width
15.00mm
Air Flow
3.9 CFM (0.109m³/min)
Static Pressure
0.709 in H2O (176.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
38.0dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.090A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.