BFB0512HH-R00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 0
Unit Price: €10.42400
Datasheet
Image for BFB0512HH-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0512HH-R00

DigiKey Part Number
603-BFB0512HH-R00-ND
Manufacturer
Manufacturer Product Number
BFB0512HH-R00
Description
FAN BLOWER 51.3X15MM 12VDC WIRE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 51.3mm L x 51mm H Ball 4.6 CFM (0.129m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 51.3mm L x 51mm H
Width
15.00mm
Air Flow
4.6 CFM (0.129m³/min)
Static Pressure
0.866 in H2O (215.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
45.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.210A
Voltage Range
10 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
672€9.48811€6,376.01
Unit Price without VAT:€9.48811
Unit Price with VAT:€11.38573