Image for ASB03505LA-AF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASB03505LA-AF00

DigiKey Part Number
603-1720-ND
Manufacturer
Manufacturer Product Number
ASB03505LA-AF00
Description
FAN AXIAL 35X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Sleeve 3.4 CFM (0.095m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
3.4 CFM (0.095m³/min)
Static Pressure
0.049 in H2O (12.2 Pa)
Bearing Type
Sleeve
Fan Type
Features
Speed Sensor (Tach)
Noise
15.0dB(A)
Power (Watts)
300 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cURus, VDE
Weight
0.023 lb (10.43 g)
Current Rating (Amps)
0.060A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.