
AFC0912DB-F00 | |
|---|---|
DigiKey Part Number | 603-2033-ND |
Manufacturer | |
Manufacturer Product Number | AFC0912DB-F00 |
Description | FAN AXIAL 92X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.5 CFM (1.44m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 15.00mm | |
Air Flow | 51.5 CFM (1.44m³/min) | |
Static Pressure | 0.156 in H2O (38.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 41.5dB(A) | |
Power (Watts) | 3.72 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.154 lb (69.85 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 7 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |






