AFB0924M-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €44.75000
Datasheet
Image for AFB0924M-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0924M-A

DigiKey Part Number
603-AFB0924M-A-ND
Manufacturer
Manufacturer Product Number
AFB0924M-A
Description
FAN AXIAL 92X25.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 49.5 CFM (1.39m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
49.5 CFM (1.39m³/min)
Static Pressure
0.133 in H2O (33.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
31.5dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.267 lb (121.11 g)
Current Rating (Amps)
0.100A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes