
AFB0712VHE | |
|---|---|
DigiKey Part Number | 603-1838-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712VHE |
Description | FAN AXIAL 69.5X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 69.5mm L x 69.5mm H Ball 62.2 CFM (1.74m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0712VHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 69.5mm L x 69.5mm H | |
Width | 38.00mm | |
Air Flow | 62.2 CFM (1.74m³/min) | |
Static Pressure | 0.870 in H2O (216.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 51.0dB(A) | |
Power (Watts) | 8.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.298 lb (135.17 g) | |
Current Rating (Amps) | 0.700A | |
Voltage Range | 7 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |

