AFB0612EHD-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: €13.64000
Datasheet
Image for AFB0612EHD-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0612EHD-A

DigiKey Part Number
603-AFB0612EHD-A-ND
Manufacturer
Manufacturer Product Number
AFB0612EHD-A
Description
FAN AXIAL 60X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 35.2 CFM (0.986m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
35.2 CFM (0.986m³/min)
Static Pressure
0.484 in H2O (120.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
45.0dB(A)
Power (Watts)
3.72 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.124 lb (56.25 g)
Current Rating (Amps)
0.310A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes