
10GENW3ES | |
|---|---|
DigiKey Part Number | 1144-10GENW3ES-ND |
Manufacturer | |
Manufacturer Product Number | 10GENW3ES |
Description | LINE FILTER 115/250VAC PANEL MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 115V, 250V 50Hz ~ 60Hz Single Stage IEC 320-C14, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Frequency - Operating | 50Hz ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, SEMKO, UR, VDE | |
Operating Temperature | - | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Wire Leads | |
Inductance | 200µH |

