
10DKAG5 | |
|---|---|
DigiKey Part Number | 1144-1025-ND |
Manufacturer | |
Manufacturer Product Number | 10DKAG5 |
Description | LINE FILTER 115V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 10DKAG5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.38000 | €18.38 |
| 10 | €14.99800 | €149.98 |
| 25 | €13.83240 | €345.81 |
| 84 | €12.42905 | €1,044.04 |
| 168 | €11.69036 | €1,963.98 |
| 252 | €11.27857 | €2,842.20 |
| 504 | €10.69296 | €5,389.25 |
| Unit Price without VAT: | €18.38000 |
|---|---|
| Unit Price with VAT: | €22.05600 |

