VFD110E43A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics/Industrial Automation
In Stock: 4
Unit Price: €676.52000
Datasheet
Variable Frequency Drive 24A 11000 W Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 24A 11000 W Chassis Mount, DIN Rail
VFD110E43A-VIEW-B

VFD110E43A

DigiKey Part Number
2039-VFD110E43A-ND
Manufacturer
Manufacturer Product Number
VFD110E43A
Description
VFD-E, 15HP 460V, MICRO VECTOR D
Customer Reference
Detailed Description
Variable Frequency Drive 24A 11000 W Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
24A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
11000 W
Series
Voltage - Supply
460VAC
Packaging
Box
Interface
RS-485
Part Status
Obsolete
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount, DIN Rail
Base Product Number
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VFD25AMS43ANSAADelta Electronics/Industrial Automation42039-VFD25AMS43ANSAA-ND€676.52000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes