Modbus, TCP, RTU, ASCII Router Ethernet, LAN, RJ-45, RS-232, USB, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX-2400L9

DigiKey Part Number
2039-DX-2400L9-ND
Manufacturer
Manufacturer Product Number
DX-2400L9
Description
Industrial 4G/WAN Cloud Router
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4G/3G Modbus, TCP, RTU, ASCII Router EMEA Ethernet, LAN, RJ-45, RS-232, USB, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
Modbus, TCP, RTU, ASCII
Frequency
703MHz ~ 748MHz, 832MHz ~ 862MHz, 880MHz ~ 915MHz, 880.2MHz ~ 914.8MHz, 1.71GHz ~ 1.785GHz, 1.7102GHz ~ 1.7848GHz, 1.92GHz ~ 1.98GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.57GHz, 2.5GHz ~ 2.57GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, RS-232, USB, WAN
Sensitivity
-
Power - Output
21.6dBm ~ 31.18dBm
Data Rate (Max)
115.2kBaud
Features
IP40
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€587.32000€587.32
Manufacturers Standard Package
Unit Price without VAT:€587.32000
Unit Price with VAT:€704.78400