Network Switch - Unmanaged 5 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVS-G005I00C

DigiKey Part Number
2039-DVS-G005I00C-ND
Manufacturer
Manufacturer Product Number
DVS-G005I00C
Description
ETHERNET SWITCH, 5 PORTS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP40
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
5
Manufacturer
Delta Electronics/Industrial Automation
Copper Type
10/100/1000
Series
Connector Type
RJ45
Packaging
Box
Voltage - Input
12V ~ 48V
Part Status
Active
Ingress Protection
IP40
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-20°C ~ 70°C
Number of Ports
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€170.66000€170.66
Manufacturers Standard Package
Unit Price without VAT:€170.66000
Unit Price with VAT:€204.79200