
DCT-S241C | |
|---|---|
DigiKey Part Number | DCT-S241C-ND |
Manufacturer | |
Manufacturer Product Number | DCT-S241C |
Description | 500A CONTROL TRANSFORMER |
Customer Reference | |
Detailed Description | Current Transformer Clamp On, 500A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Current Transformer | |
For Use With/Related Products | DPM Series | |
Specifications | Clamp On, 500A | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €84.98000 | €84.98 |
| 10 | €76.94700 | €769.47 |
| 25 | €73.96560 | €1,849.14 |
| 50 | €71.78620 | €3,589.31 |
| 100 | €69.67070 | €6,967.07 |
| Unit Price without VAT: | €84.98000 |
|---|---|
| Unit Price with VAT: | €101.97600 |

