
ASD-B3A-1021-L | |
|---|---|
DigiKey Part Number | 2039-ASD-B3A-1021-L-ND |
Manufacturer | |
Manufacturer Product Number | ASD-B3A-1021-L |
Description | B3A SERVO 1KW 230V STO MODBUS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Servo AC 220VAC Supply 7.3A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 7.3A | |
Wattage - Load | 1000 W | |
Voltage - Supply | 220VAC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | ASDA-B3 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €583.86000 | €583.86 |
| Unit Price without VAT: | €583.86000 |
|---|---|
| Unit Price with VAT: | €700.63200 |

