
VCUW053T-2R2MS5 | |
|---|---|
DigiKey Part Number | 2037-VCUW053T-2R2MS5TR-ND - Tape & Reel (TR) 2037-VCUW053T-2R2MS5CT-ND - Cut Tape (CT) 2037-VCUW053T-2R2MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUW053T-2R2MS5 |
Description | FIXED IND 2.2UH 6.4A 23 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 6.4 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.215" L x 0.207" W (5.45mm x 5.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €1.10800 | €11.08 |
| 100 | €0.91100 | €91.10 |
| 1.000 | €0.77859 | €778.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.70683 | €1,413.66 |
| 4.000 | €0.66667 | €2,666.68 |
| 6.000 | €0.64427 | €3,865.62 |
| 10.000 | €0.63610 | €6,361.00 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.62000 |

