
VCHA105D-1R0MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA105D-1R0MS6TR-ND - Tape & Reel (TR) 2037-VCHA105D-1R0MS6CT-ND - Cut Tape (CT) 2037-VCHA105D-1R0MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA105D-1R0MS6 |
Description | FIXED IND 1UH 27A 2.76 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 27 A 2.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 31.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.76mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.42200 | €14.22 |
| 100 | €1.16950 | €116.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.02040 | €510.20 |
| 1.000 | €0.96228 | €962.28 |
| 1.500 | €0.92987 | €1,394.81 |
| 2.500 | €0.89063 | €2,226.58 |
| 3.500 | €0.86572 | €3,030.02 |
| 5.000 | €0.84034 | €4,201.70 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

