
VCHA105D-101MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA105D-101MS6TR-ND - Tape & Reel (TR) 2037-VCHA105D-101MS6CT-ND - Cut Tape (CT) 2037-VCHA105D-101MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA105D-101MS6 |
Description | FIXED IND 100UH 2.5A 234 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 2.5 A 234mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 234mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.42200 | €14.22 |
| 100 | €1.16950 | €116.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.02040 | €510.20 |
| 1.000 | €0.96228 | €962.28 |
| 1.500 | €0.92987 | €1,394.81 |
| 2.500 | €0.89063 | €2,226.58 |
| 3.500 | €0.86572 | €3,030.02 |
| 5.000 | €0.84034 | €4,201.70 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

