


MSN12AD60-RUD | |
|---|---|
DigiKey Part Number | MSN12AD60-RUD-ND |
Manufacturer | |
Manufacturer Product Number | MSN12AD60-RUD |
Description | DC DC CONVERTER 0.6-1.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 60A 8V - 15V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.30" H (16.0mm x 16.0mm x 7.5mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Approval Agency | - | |
Base Product Number |

