SPD73R-123M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.289
Unit Price: €0.72000
Datasheet
12 µH Shielded Drum Core, Wirewound Inductor 2.25 A 80mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD73R-123M

DigiKey Part Number
SPD73R-123M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD73R-123M
Description
FIXED IND 12UH 2.25A 80 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 2.25 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD73R-123M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.25A
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.03725€2,037.25
Manufacturers Standard Package
Unit Price without VAT:€2.03725
Unit Price with VAT:€2.44470