
S1812R-124K | |
|---|---|
DigiKey Part Number | DN7936TR-ND - Tape & Reel (TR) DN7936CT-ND - Cut Tape (CT) DN7936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-124K |
Description | FIXED IND 120UH 163MA 7.5 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Inductor 163 mA 7.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-124K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.96000 | €3.96 |
| 10 | €3.25900 | €32.59 |
| 100 | €2.68090 | €268.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.33962 | €1,169.81 |
| 1.000 | €2.20671 | €2,206.71 |
| 1.500 | €2.13258 | €3,198.87 |
| 2.500 | €2.11200 | €5,280.00 |
| Unit Price without VAT: | €3.96000 |
|---|---|
| Unit Price with VAT: | €4.75200 |

