
S1210R-101K | |
|---|---|
DigiKey Part Number | DN7903TR-ND - Tape & Reel (TR) DN7903CT-ND - Cut Tape (CT) DN7903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-101K |
Description | FIXED IND 100NH 1.131A 150 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 1.131 A 150mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.57900 | €25.79 |
| 100 | €2.12170 | €212.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.85142 | €925.71 |
| 1.000 | €1.74615 | €1,746.15 |
| 1.500 | €1.68745 | €2,531.17 |
| 2.500 | €1.62862 | €4,071.55 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.76800 |

