
S1008R-682K | |
|---|---|
DigiKey Part Number | DN7899TR-ND - Tape & Reel (TR) DN7899CT-ND - Cut Tape (CT) DN7899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1008R-682K |
Description | FIXED IND 6.8UH 250MA 1.8 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 250 mA 1.8Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008R-682K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 10 | €4.29200 | €42.92 |
| 100 | €3.53040 | €353.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.08128 | €1,540.64 |
| 1.000 | €2.90637 | €2,906.37 |
| 1.500 | €2.86735 | €4,301.03 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.26400 |

